JCC61DRSS

Heilind Number:SULJCC61DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DRSS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DRSS

Detailed Description

Introducing the JCC61DRSS, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. The connector, with two rows of 122 positions each, offers ample connectivity options. Its side hole mount and thru-hole termination method make installation easy. Gold-plated Beryllium Copper contacts ensure low contact resistance and long-term reliability. The 2.54mm pitch and loop bellow contact type provide precise and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating enhances soldering efficiency. Ideal for high-reliability applications, the JCC61DRSS is a top choice for demanding projects.