JCC61DRST

Heilind Number:SULJCC61DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DRST
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DRST

Detailed Description

The JCC61DRST connector boasts high-performance functionality, featuring PA9T & Beryllium Copper construction that ensures durability and reliability in demanding environments. With a 3A amperage rating and a voltage capacity of 700VAC, this female connector offers secure power transmission. Its two rows, threaded mount type, and thru-hole termination method guarantee easy and stable installation on PCBs. The Beryllium Copper contacts plated with gold provide excellent conductivity and corrosion resistance. Designed for precision, it has 122 positions with a 2.54mm pitch and a straight orientation, while the loop bellow contact type enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for a wide range of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, and a tail length of 4.83mm, offers flexibility in design and layout. With matte tin termination plating and compliance with high-reliability standards, the JCC61DRST is a top choice for board-to-board and card edge connections.