JCC61DTAS

Heilind Number:SULJCC61DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DTAS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DTAS

Detailed Description

This PA9T & Beryllium Copper female connector, with a contact rating of 3A and voltage capability up to 700VAC, is designed for high-performance applications. Featuring two rows and a right-angle orientation, it offers easy PCB integration through side hole mount and thru-hole termination. The 122 Loop Bellow contacts with gold plating ensure reliable signal transmission. With an operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees durability in harsh environments. Measuring just .61 inches in height and 9.4mm in width, this compact connector is ideal for space-constrained designs. Perfect for use in board-to-board or card edge connections, it's a versatile solution for demanding electronic systems. The JCC61DTAS is the epitome of quality, offering high reliability without compromising performance.