JCC61DTKD

Heilind Number:SULJCC61DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DTKD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DTKD

Detailed Description

Introducing the JCC61DTKD, a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures durability and reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The gold-plated Beryllium Copper contacts offer excellent conductivity and signal integrity. Its straight orientation and 2.54mm pitch make it ideal for two-row configurations, with 122 positions available. The termination method is through-hole with matte tin plating, ensuring secure attachment to the PCB. Operating temperature range of -65 to 150°C guarantees performance in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on the board. Trust the JCC61DTKD for high-reliability connections in aerospace, military, and industrial systems.