JCC61DTMD

Heilind Number:SULJCC61DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DTMD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DTMD

Detailed Description

Enhance your PCB connectivity with the JCC61DTMD, a high-performance board-to-board connector featuring advanced PA9T and Beryllium Copper construction. Designed for reliable power transmission, this female connector boasts a 3A amperage and a maximum voltage of 700VAC. With two rows and 122 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy installation. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the loop bellow contact type and right-angle orientation optimize space utilization. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the JCC61DTMD for seamless and durable PCB connections in demanding environments.