JCC61DTMH

Heilind Number:SULJCC61DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DTMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DTMH

Detailed Description

Introducing the JCC61DTMH, a high-performance PA9T and Beryllium Copper female connector designed for demanding electronic applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power delivery. Featuring two rows of contacts with a pitch of 2.54mm (.1in), it offers seamless connectivity on PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its unique Loop Bellow contact type and right-angle orientation make it ideal for space-constrained installations. With 122 positions and a tail length of .25in (6.35mm), it accommodates complex board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The termination method is via clearance holes and through-hole soldering with matte tin plating, ensuring secure attachment. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, military, or industrial applications, the JCC61DTMH guarantees exceptional performance and reliability.