JCC61DTMI

Heilind Number:SULJCC61DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULJCC61DTMI

Detailed Description

Introducing the JCC61DTMI, a high-performance female PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The 2-row, 122-position design offers ample connectivity options, while the right-angle orientation and loop bellow contact type enhance versatility. With gold-plated contacts and matte tin termination plating, signal integrity is maintained even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With a compact size of 9.4mm width and 15.49mm height, it efficiently fits into PCB layouts. Trust the JCC61DTMI for superior board-to-board connections.