JCC61DTMN

Heilind Number:SULJCC61DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DTMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULJCC61DTMN

Detailed Description

Introducing the JCC61DTMN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A at 700VAC, it guarantees reliable power transmission. The two rows of Loop Bellow contacts, plated with gold for enhanced conductivity, offer a secure and stable connection. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and no-mounting design make installation easy and efficient. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. The Matte Tin termination plating further enhances its performance and longevity. Ideal for industrial and commercial applications, the JCC61DTMN sets a new standard in board-to-board connectivity.