JCC65DCKD-S288

Heilind Number:SULJCC65DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DCKD-S288

Detailed Description

JCC65DCKD-S288 offers a high-performance solution for board-to-board connectivity in demanding environments. Featuring PA9T and Beryllium Copper construction, this connector ensures robust durability and reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The connector, designed for female gender with two rows, utilizes a clearance hole mount type and card extender termination method for easy installation. Its contact material of Beryllium Copper with gold plating guarantees optimal conductivity. The 2.54mm pitch, loop bellow contact type, and straddle orientation accommodate precise connections. With 130 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it versatile for various PCB setups. The matte tin termination plating ensures corrosion resistance and longevity. Classified under hi-rel connectors, the JCC65DCKDS288 is a dependable choice for critical electronic systems.