| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULJCC65DCKD |
JCC65DCKD
| Heilind Number: | SULJCC65DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC65DCKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 130 positions, allowing for secure and reliable connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. The contact material, PA9T, and Beryllium Copper, along with gold contact plating, guarantee excellent conductivity and durability. Its straight orientation and clearance hole mount type make installation hassle-free. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its longevity. Ideal for high-reliability applications, the JCC65DCKD is a top choice in the world of connectors.

