| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC65DCKH |
JCC65DCKH
| Heilind Number: | SULJCC65DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DCKH |
| ECAD Model: |
Specifications
Detailed Description
The JCC65DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of various industrial setups. The dual-row design with 130 positions allows for efficient connectivity. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee optimal conductivity and durability. Operating in temperatures ranging from -65 to 150°C, it offers robust performance in harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. Ideal for high-reliability systems, the JCC65DCKH is a versatile solution for your connectivity needs.

