JCC65DCKI-S288

Heilind Number:SULJCC65DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DCKI-S288

Detailed Description

The JCC65DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring dual rows with 130 positions, this connector ensures secure and reliable connectivity. Its PA9T housing and Beryllium Copper contacts with gold plating guarantee excellent durability and conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The threaded mount type and card extender termination method make installation easy and secure. The loop bellow contact type and straddle orientation further enhance its functionality. With a pitch of 2.54mm (.1 in) and a tail length of 4.45mm (.175 in), it offers precise and efficient performance. Matte tin termination plating adds to its reliability. This connector is ideal for applications requiring high-speed data transfer and signal integrity, meeting the stringent requirements of industries such as aerospace, defense, and telecommunications.