JCC65DCKN-S288

Heilind Number:SULJCC65DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DCKN-S288

Detailed Description

The JCC65DCKN-S288 is a high-performance PA9T & BERYLLIUM COPPER board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it offers reliable connectivity with a current rating of 3A. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 130 positions, this connector is suitable for complex circuitry. Its loop bellow contact type and straddle orientation provide secure connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The termination method is through card extender, with matte tin plating for added protection. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The JCC65DCKN-S288 is a top choice for applications requiring high-reliability board-to-board connections.