JCC65DCKT-S288

Heilind Number:SULJCC65DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DCKT-S288

Detailed Description

The JCC65DCKT-S288 is a high-performance Board To Board PCB Connector designed for critical applications requiring reliable power and signal transmission. With a pitch of 2.54mm and two rows, this connector offers seamless connectivity in compact spaces. Featuring Beryllium Copper contacts with Gold plating, it ensures excellent conductivity and durability. The 130 positions, each accommodating up to 3A at 700VAC, make it ideal for demanding environments. Its Loop Bellow contact type and Card Extender termination method guarantee secure and stable connections. This connector, with a threaded mount type and straddle orientation, is easy to install and perfect for PCB assemblies. With an operating temperature range of -65 to 150°C, it performs flawlessly in extreme conditions. Matte Tin termination plating enhances its longevity. The JCC65DCKT-S288 is a top choice for industries where reliability is paramount.