JCC65DCKT

Heilind Number:SULJCC65DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DCKT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DCKT

Detailed Description

The JCC65DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers precise and reliable connectivity. Featuring a female gender and straight orientation, it is easy to integrate into your circuit design. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. With 130 positions and a termination method of thru-hole, it provides secure and stable connections. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 150°C. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCC65DCKT for high-reliability connectivity in your electronic systems.