JCC65DETI

Heilind Number:SULJCC65DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DETI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DETI

Detailed Description

Introducing the JCC65DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is ideal for power and signal transmission. The two-row, threaded mount design with thru-hole termination offers secure and stable connection. Each of the 130 cantilever contacts is plated with gold for excellent conductivity. Operating effortlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. The compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient without compromising performance. With matte tin termination plating for added durability, the JCC65DETI is a reliable solution for your connectivity needs.