JCC65DEYH

Heilind Number:SULJCC65DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DEYH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DEYH

Detailed Description

The JCC65DEYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, it ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The connector, with two rows and 130 positions, offers ample connectivity options. Its thru-hole clearance hole mount type and cantilever contact type provide secure and stable connections. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact in size with dimensions of 10.95mm height and 8.38mm width, it saves space on the PCB. Ideal for industrial and commercial applications, the JCC65DEYH delivers top-notch performance in critical electronic systems.