JCC65DKAD

Heilind Number:SULJCC65DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DKAD

Detailed Description

The JCC65DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a female gender, two rows of contacts, and a clearance hole mount type, installation is easy and secure. The Cantilever contact type with gold plating guarantees optimal signal transmission, while the 2.54mm pitch accommodates standard spacing requirements. Operating at up to 700VAC and -65 to 150°C, it provides exceptional performance in a wide range of conditions. With 130 positions and a sleek right-angle orientation, it offers versatility in PCB layout. The Matte Tin termination plating enhances durability, making it suitable for long-term use. Ideal for aerospace, defense, and industrial applications, the JCC65DKAD is a top choice for reliable connectivity solutions.