JCC65DKAH

Heilind Number:SULJCC65DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKAH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKAH

Detailed Description

Introducing the JCC65DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 130 female contacts, this connector ensures reliable and efficient signal transmission. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC and current rating of 3A, it is suitable for use in harsh environments. The right-angle orientation and clearance hole mount type facilitate easy and secure installation. Featuring a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution. Trust the JCC65DKAH for your critical connectivity needs in aerospace, defense, and industrial applications.