JCC65DKAI

Heilind Number:SULJCC65DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKAI

Detailed Description

Introducing the JCC65DKAI, a high-performance female PCB connector designed for demanding applications. With a contact material of Beryllium Copper and contact plating in Gold, this connector ensures reliable and low-resistance connections. Featuring two rows with a total of 130 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation on the PCB. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its cantilever contact type and right-angle orientation provide convenient mating. With a pitch of 2.54mm and a tail length of 2.54mm, it offers precise and efficient PCB integration. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it space-saving. With termination plating in Matte Tin, it ensures corrosion resistance. Ideal for board-to-board and card edge connections in various industries, the JCC65DKAI is a reliable and high-quality component.