JCC65DKAS

Heilind Number:SULJCC65DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKAS

Detailed Description

Introducing the JCC65DKAS, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a female gender and two rows, it offers seamless integration into various electronic systems. The side hole mount type and thru-hole termination method provide secure and stable connectivity. Contact materials of Beryllium Copper with Gold plating guarantee excellent signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The cantilever contact type and right-angle orientation further enhance its functionality. With 130 positions and a pitch of 2.54mm, it accommodates multiple connections with ease. Its wide operating temperature range of -65 to 150°C makes it suitable for diverse environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, ensures space-efficient installation. With termination plating in Matte Tin, it offers long-term reliability. Perfect for use in hi-rel applications, the JCC65DKAS is a versatile solution for demanding connectivity needs.