JCC65DKAT

Heilind Number:SULJCC65DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKAT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKAT

Detailed Description

The JCC65DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the Cantilever contact type offers a stable connection. With 130 positions across two rows and a pitch of 2.54mm, this connector allows for high-density board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industrial settings. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term reliability. Overall, the JCC65DKAT is a top-of-the-line connector for critical electronic systems.