JCC65DKDD

Heilind Number:SULJCC65DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKDD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKDD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKDD

Detailed Description

Introducing the JCC65DKDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industries. The female connector has two rows with a total of 130 positions, each contact made of gold-plated Beryllium Copper for optimal signal transfer. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. The 2.54 mm pitch and 4.06 mm tail length provide flexibility in installation. Measuring .61 inches in height and 9.4 mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Trust in the JCC65DKDD for high-reliability performance in critical systems.