JCC65DKDI

Heilind Number:SULJCC65DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKDI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKDI

Detailed Description

Introducing the JCC65DKDI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections in industrial environments. Featuring PA9T and Beryllium Copper construction with gold contact plating, it offers excellent conductivity and durability. The Cantilever contact type and thru-hole termination method further enhance its reliability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its 2.54mm pitch and 130 positions make it ideal for high-density PCB layouts. The Matte Tin termination plating provides corrosion resistance, extending the connector's lifespan. Whether you're designing aerospace systems, telecommunications equipment, or industrial machinery, the JCC65DKDI is the perfect choice for your connectivity needs.