JCC65DKDN

Heilind Number:SULJCC65DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKDN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKDN

Detailed Description

Introducing the JCC65DKDN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 130 gold-plated cantilever contacts made of PA9T and beryllium copper, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of up to 700VAC. Featuring a straight orientation and thru-hole termination, it offers easy and secure installation on PCBs. The matte tin plating on the termination ensures optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in rugged environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, the JCC65DKDN is a space-saving solution without compromising on performance, making it a perfect choice for industrial and commercial electronics.