JCC65DKDS

Heilind Number:SULJCC65DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKDS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKDS

Detailed Description

The JCC65DKDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee efficient and low-resistance connections. Its side hole mount type and thru-hole termination method offer easy and secure installation onto PCBs. With 130 positions across two rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's compact dimensions, measuring at 15.49mm in height and 9.4mm in width, make it space-efficient. Terminated with matte tin, it ensures solderability and durability. Overall, the JCC65DKDS is a top choice for high-reliability connectivity needs in various electronic systems.