| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC65DKEH |
JCC65DKEH
| Heilind Number: | SULJCC65DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DKEH |
| ECAD Model: |
Specifications
Detailed Description
The JCC65DKEH is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. Its 2-row, 130-position layout with a pitch of 2.54mm allows for efficient board-to-board connections. The right-angle orientation and clearance hole mount type offer versatility in installation. Operating in temperatures ranging from -65 to 150°C, this connector guarantees consistent performance. Its Matte Tin termination plating enhances durability. Ideal for high-reliability systems, the JCC65DKEH is a crucial component in aerospace, defense, and industrial electronics.

