JCC65DKEI

Heilind Number:SULJCC65DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKEI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKEI

Detailed Description

The JCC65DKEI is a high-performance board-to-board PCB connector engineered for reliability in demanding applications. Featuring a female gender design with two rows of contacts, it ensures secure and efficient connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Crafted with PA9T and Beryllium Copper materials and gold-plated contacts, it guarantees optimal conductivity and durability. The cantilever contact type and right-angle orientation offer versatility in installation. With 130 positions and a pitch of 2.54mm, precise and seamless connections are achieved. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The threaded mount type and thru-hole termination method provide stability during assembly. Additionally, the matte tin termination plating enhances solderability. Measuring at 13.97mm in height and 9.4mm in width, it is compact yet efficient. Classified under the hi-rel category, the JCC65DKEI is a reliable solution for aerospace, defense, and industrial applications.