JCC65DKEN

Heilind Number:SULJCC65DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKEN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKEN

Detailed Description

Introducing the JCC65DKEN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and voltage capability up to 700 VAC, it is ideal for power and signal transmission. The right-angle orientation and cantilever contact type offer secure and space-efficient connections. Boasting 130 positions across two rows, it allows for versatile PCB interconnectivity. Thru-hole termination with gold-plated contacts ensures excellent signal integrity. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, make it perfect for space-constrained designs. Trust the JCC65DKEN for premium quality and performance in your electronic systems.