| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DKES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC65DKES |
JCC65DKES
| Heilind Number: | SULJCC65DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DKES |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCC65DKES, a high-performance board to board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper contact materials, ensuring reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. With 130 positions and 2.54mm pitch, it provides ample connectivity options. Trust in the quality and performance of the JCC65DKES connector for your electronic designs.

