JCC65DKMD

Heilind Number:SULJCC65DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKMD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKMD

Detailed Description

JCC65DKMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable conductivity. This female connector, with two rows and 130 positions, offers ample connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The cantilever contact type and straight orientation provide secure connections. The matte tin termination plating enhances its performance. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Ideal for hi-rel applications, the JCC65DKMD is a reliable solution for your connectivity needs.