JCC65DKMH

Heilind Number:SULJCC65DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DKMH

Detailed Description

Introducing the JCC65DKMH, a high-performance board-to-board PCB connector engineered for reliability in demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector boasts a robust construction capable of withstanding extreme operating conditions ranging from -65 to 150°C. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. Featuring two rows of 130 cantilever contacts with gold plating on Beryllium Copper, it guarantees secure and low-resistance connections. The 2.54mm pitch and straight orientation facilitate easy installation, while the wire-wrap termination method and clearance hole mount type offer versatility in connectivity. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution for interconnecting PCBs. Trust the JCC65DKMH for high-reliability performance in aerospace, defense, and industrial applications.