JCC65DKMI

Heilind Number:SULJCC65DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DKMI

Detailed Description

Introducing the JCC65DKMI, a high-performance board to board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it offers exceptional versatility. The female connector, with two rows and 130 positions, is ideal for complex circuitry. Its threaded mount and wire wrap termination method guarantee secure installation. Gold-plated Beryllium Copper contacts provide superior conductivity, while the cantilever design offers efficient signal transmission. With a pitch of 2.54 mm (.1 in) and a tail length of 14.22 mm (.56 in), it enables precise connections. Matte Tin termination plating ensures long-lasting performance. Whether used in aerospace, telecommunications, or industrial applications, the JCC65DKMI is the perfect choice for reliable, high-speed connectivity.