JCC65DKMS

Heilind Number:SULJCC65DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKMS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKMS

Detailed Description

Introducing the JCC65DKMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This connector features a durable housing crafted from PA9T material and precision-engineered contacts made of beryllium copper with gold plating, ensuring optimal conductivity and resistance to corrosion. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust performance in power-intensive environments. The cantilever contact type and wire wrap termination method provide secure and efficient connectivity, while the side hole mount type allows for easy installation. With 130 positions across two rows, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for use in a wide range of industrial and commercial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet durable. The matte tin termination plating ensures long-term reliability. Trust the JCC65DKMS for your critical PCB connection needs.