| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC65DKMT |
JCC65DKMT
| Heilind Number: | SULJCC65DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DKMT |
| ECAD Model: |
Specifications
Detailed Description
The JCC65DKMT PCB connector features cutting-edge PA9T & Beryllium Copper construction, ensuring unparalleled durability and conductivity. With a 2-row, threaded mount design and wire wrap termination method, installation is a breeze. Each of its 130 gold-plated contacts can handle up to 3A at 700VAC, making it ideal for high-power applications. The cantilever contact type guarantees secure connections, even in harsh environments ranging from -65 to 150°C. Measuring just 15.49mm in height and 9.4mm in width, this straight-oriented connector is compact yet robust. It's the perfect choice for demanding board-to-board or card-edge connectivity needs.

