JCC65DKND

Heilind Number:SULJCC65DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DKND

Detailed Description

The JCC65DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows and 130 positions spaced at 2.54mm (.1in) pitch, it allows for efficient signal transmission. The Cantilever contact type with Gold plating ensures low contact resistance and optimal signal integrity. Its clearance hole mount type and card extender termination method make it easy to install. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. With a connector height of 13.97mm (.55in) and a width of 9.4mm (.37in), it offers a compact yet robust solution for your connectivity needs. Terminated with Matte Tin plating, it guarantees long-term reliability. Whether used in aerospace, defense, or industrial applications, the JCC65DKND is a dependable choice for your PCB interconnect requirements.