JCC65DKNH

Heilind Number:SULJCC65DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKNH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKNH

Detailed Description

Introducing SKU JCC65DKNH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1in), accommodating a total of 130 positions for versatile connectivity. Crafted with PA9T and Beryllium Copper, it ensures durability and reliable performance. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and straddle orientation provide secure and stable connections. The termination method is through a card extender with a clearance hole mount type, facilitating easy installation. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The termination is plated with matte tin for enhanced durability. Compact in size, with a height of 13.97mm (.55in) and a width of 9.4mm (.37in), this connector is space-efficient. It belongs to the category of high-quality connectors, making it a reliable choice for various industrial applications. Please note, this product is not intended for high-reliability usage. Upgrade your connectivity with the JCC65DKNH.