JCC65DKNI

Heilind Number:SULJCC65DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKNI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKNI

Detailed Description

Introducing the JCC65DKNI PCB connector, a high-performance solution for your connectivity needs. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections on your PCB. With a contact material of Beryllium Copper and contact plating of Gold, you can trust in its durability and conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it offers reliable performance in demanding environments. The cantilever contact type and straddle orientation ensure a stable connection. With 130 positions and a termination method of Card Extender, it's perfect for a wide range of applications. The connector's matte tin termination plating and wide operating temperature range of -65 to 150°C further enhance its versatility and reliability. At a compact height of 13.97mm and width of 9.4mm, it's space-efficient without compromising on functionality. Whether for board-to-board or card edge connections, the JCC65DKNI is the ideal choice for your project.