JCC65DKNN

Heilind Number:SULJCC65DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DKNN

Detailed Description

The JCC65DKNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its 2 rows of 130 positions, along with a pitch of 2.54mm, offer ample connectivity options. The cantilever contact type and gold plating guarantee low contact resistance and long-term durability. With an operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The connector, with a straddle orientation and no mounting requirement, is easy to install using a card extender termination method. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it space-efficient on the PCB. The Matte Tin termination plating ensures secure soldering connections. Overall, the JCC65DKNN is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.