JCC65DKNT

Heilind Number:SULJCC65DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKNT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKNT

Detailed Description

Introducing SKU JCC65DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 130 positions spread across two rows, it offers ample connectivity in a compact form factor. The threaded mount and card extender termination method provide secure and efficient installation. Operating flawlessly in extreme environments ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for critical systems. Its cantilever contact type and straddle orientation further enhance connectivity performance. The matte tin termination plating guarantees long-term durability. Trust in the JCC65DKNT for seamless and robust board-to-board connections in your project.