JCC65DKRD

Heilind Number:SULJCC65DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKRD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKRD

Detailed Description

The JCC65DKRD is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The connector, with two rows of 130 positions each, offers ample connectivity options. Its cantilever contact type and gold plating guarantee low contact resistance and superior signal integrity. Designed for easy installation with a clearance hole mount and card extender termination method, it facilitates efficient PCB assembly. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it ensures durability and longevity. The JCC65DKRD is the perfect choice for demanding applications in aerospace, defense, and industrial sectors.