JCC65DKRI

Heilind Number:SULJCC65DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKRI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKRI

Detailed Description

The JCC65DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and Beryllium Copper contacts, this connector ensures reliable power transfer with a current rating of 3A and a voltage capacity of 700VAC. With two rows of cantilever contacts and a pitch of 2.54mm (.1 in), it offers secure and efficient connectivity. The threaded mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. With 130 positions and gold-plated contacts, it guarantees optimal signal transmission. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves space on the PCB. The termination plating with matte tin ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the JCC65DKRI is a reliable solution for your connectivity needs.