JCC65DKRN

Heilind Number:SULJCC65DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKRN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKRN

Detailed Description

Introducing the JCC65DKRN Board to Board PCB Connector, designed for high-performance applications requiring secure and reliable connections. This female connector features two rows, each accommodating 130 positions with a pitch of 2.54mm (.1 in), facilitating efficient data transmission. Crafted with PA9T and Beryllium Copper, it ensures robust construction and longevity, suitable for demanding environments. The contact materials are gold-plated for optimal conductivity and corrosion resistance. Operating at an impressive 700 VAC and 3A, this connector guarantees stable power delivery. Its cantilever contact type and straddle orientation offer easy installation on PCBs. With a wide operating temperature range of -65 to 150 °C, it is ideal for diverse industrial settings. The termination method using Card Extender and Matte Tin-plated termination enhances durability. Compact in size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it saves space on the board. Trust the JCC65DKRN for seamless connectivity in your electronic systems.