JCC65DKRS

Heilind Number:SULJCC65DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKRS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKRS

Detailed Description

Introducing the JCC65DKRS, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. With a 2.54mm pitch and cantilever contact type, it offers precise and secure connections. The contact plating of gold and termination plating of matte tin further enhance its performance, making it suitable for high-voltage environments with a 700VAC rating. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. With 130 positions spread across two rows, it provides ample connectivity options. The side hole mount type and card extender termination method facilitate easy installation. Compact yet robust, the JCC65DKRS guarantees efficient signal transmission in critical systems.