JCC65DKRT

Heilind Number:SULJCC65DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DKRT

Detailed Description

The SKU JCC65DKRT offers a high-performance solution for board-to-board and card edge connections. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With an amperage rating of 3A and voltage capacity of 700VAC, it meets the demands of various applications. The female connector with two rows, threaded mount type, and card extender termination method facilitates secure and stable connections. Gold contact plating on Cantilever contacts guarantees excellent signal transmission. With 130 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. The Matte Tin termination plating ensures compatibility with standard soldering processes. Whether used in industrial machinery, telecommunications, or aerospace systems, the JCC65DKRT connector delivers high reliability and performance.