| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC65DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC65DKSD |
JCC65DKSD
| Heilind Number: | SULJCC65DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC65DKSD |
| ECAD Model: |
Specifications
Detailed Description
Featuring PA9T and Beryllium Copper construction, SKU JCC65DKSD is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Its female gender, two rows, and cantilever contact type offer secure connectivity. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. The straight orientation and 130 positions cater to versatile installation needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it facilitates space-efficient PCB layouts. Trust in the JCC65DKSD for robust and efficient interconnect solutions.

