The JCC65DKSH is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 130 positions, this connector offers reliable connectivity in demanding environments. Its contact material, PA9T and Beryllium Copper, ensures durability and efficient power transmission. The gold contact plating and matte tin termination plating enhance conductivity and prevent corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed and high-power applications. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 150°C, the connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. RoHS compliant and meticulously engineered, the JCC65DKSH guarantees performance excellence. Elevate your PCB connectivity with this top-of-the-line connector.