JCC65DKSI

Heilind Number:SULJCC65DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKSI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKSI

Detailed Description

The JCC65DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable signal transmission. With a 3A amperage rating and voltage capability of 700VAC, it meets stringent power requirements. This female connector, with two rows of 130 positions each, guarantees efficient connectivity. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes PCB space utilization. Matte Tin termination plating ensures solderability. Classified under hi-rel components, the JCC65DKSI is ideal for aerospace, defense, and other mission-critical systems.