JCC65DKSN

Heilind Number:SULJCC65DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKSN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKSN

Detailed Description

The JCC65DKSN is a high-performance PA9T and Beryllium Copper female connector designed for reliable power transmission in demanding environments. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector is suitable for a wide range of applications. Featuring two rows of 130 cantilever contacts with gold plating, it ensures secure and low-resistance connections. The thru-hole termination method and matte tin plating make it easy to integrate into PCBs, providing excellent stability and durability. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of only 15.49 mm and a width of 9.4 mm, allows for efficient PCB layout without sacrificing performance. Whether in board-to-board or card edge connections, the JCC65DKSN guarantees high reliability and signal integrity in critical systems.