JCC65DKSS

Heilind Number:SULJCC65DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKSS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DKSS

Detailed Description

The JCC65DKSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With 130 gold-plated cantilever contacts, it offers excellent conductivity and signal integrity. The connector, with a pitch of 2.54mm, is suitable for high-density layouts, providing two rows of contacts for efficient PCB connections. Its side hole mount and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, ensures space-saving integration. Matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the JCC65DKSS guarantees long-term performance and reliability.